Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F100MLDFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F100MLDFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F100MLDFB#10 |
Description | IC MCU 16BIT 512KB FLASH 80LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 17x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 80-LFQFP (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 64 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100MLAFA#10 | Renesas Electronics Corporation | 0 | 559-R5F100MLAFA#10-ND | 2,78783 € | Parametric Equivalent |
| R5F100MLAFA#30 | Renesas Electronics Corporation | 160 | R5F100MLAFA#30-ND | 4,58000 € | Parametric Equivalent |
| R5F100MLAFB#10 | Renesas Electronics Corporation | 0 | 559-R5F100MLAFB#10-ND | 2,68313 € | Parametric Equivalent |
| R5F100MLAFB#30 | Renesas Electronics Corporation | 0 | R5F100MLAFB#30-ND | 0,00000 € | Parametric Equivalent |
| R5F100MLDFA#10 | Renesas Electronics Corporation | 0 | 559-R5F100MLDFA#10-ND | 2,95800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 952 | 4,24066 € | 4.037,11 € |
| Unit Price without VAT: | 4,24066 € |
|---|---|
| Unit Price with VAT: | 5,13120 € |



