


R7FS3A6783A01CFM#BA0 | |
|---|---|
DigiKey Part Number | 559-R7FS3A6783A01CFM#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FS3A6783A01CFM#BA0 |
Description | IC MCU 32BIT 256KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 18x14b SAR; D/A 1x8b, 2x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 52 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 10 | 4,59900 € | 45,99 € |
| 25 | 4,25480 € | 106,37 € |
| 100 | 3,87710 € | 387,71 € |
| 250 | 3,69704 € | 924,26 € |
| 500 | 3,58848 € | 1.794,24 € |
| 1.280 | 3,47133 € | 4.443,30 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,22370 € |

