


R5F100LLDFA#30 | |
|---|---|
DigiKey Part Number | R5F100LLDFA#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F100LLDFA#30 |
Description | IC MCU 16BIT 512KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 64-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LQFP (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 48 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100LLDFA#10 | Renesas Electronics Corporation | 0 | 559-R5F100LLDFA#10-ND | 2,78785 € | MFR Recommended |
| R5F100LLAFA#10 | Renesas Electronics Corporation | 0 | 559-R5F100LLAFA#10-ND | 2,59151 € | Parametric Equivalent |
| R5F100LLAFA#30 | Renesas Electronics Corporation | 142 | R5F100LLAFA#30-ND | 4,29000 € | Parametric Equivalent |
| R5F100LLAFB#10 | Renesas Electronics Corporation | 0 | 559-R5F100LLAFB#10-ND | 2,80093 € | Parametric Equivalent |
| R5F100LLAFB#30 | Renesas Electronics Corporation | 314 | R5F100LLAFB#30-ND | 4,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 3,49400 € | 34,94 € |
| 25 | 3,22200 € | 80,55 € |
| 119 | 2,89378 € | 344,36 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,54180 € |

