
R1LV0108ESN-5SI#B1 | |
|---|---|
DigiKey Part Number | R1LV0108ESN-5SI#B1-ND |
Manufacturer | |
Manufacturer Product Number | R1LV0108ESN-5SI#B1 |
Description | IC SRAM 1MBIT PARALLEL 32SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 1Mbit Parallel 55 ns 32-SOP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tube | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 32-SOP |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,63600 € | 26,36 € |
| 25 | 2,55880 € | 63,97 € |
| 50 | 2,50060 € | 125,03 € |
| 100 | 2,44220 € | 244,22 € |
| 250 | 2,36516 € | 591,29 € |
| 500 | 2,30732 € | 1.153,66 € |
| 1.000 | 2,25005 € | 2.250,05 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,41220 € |

