Direct

R1LP5256ESA-7SI#B0 | |
|---|---|
DigiKey Part Number | R1LP5256ESA-7SI#B0-ND |
Manufacturer | |
Manufacturer Product Number | R1LP5256ESA-7SI#B0 |
Description | IC SRAM 256KBIT PAR 28TSOP I |
Customer Reference | |
Detailed Description | SRAM Memory IC 256Kbit Parallel 70 ns 28-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | R1LP5256ESA-7SI#B0 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tray | Access Time 70 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 28-TSOP I |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1LP5256ESA-5SI#B1 | Renesas Electronics Corporation | 133 | R1LP5256ESA-5SI#B1-ND | 2,73000 € | Direct |


