
QB-R5F10DPJ-TB | |
|---|---|
DigiKey Part Number | QB-R5F10DPJ-TB-ND |
Manufacturer | |
Manufacturer Product Number | QB-R5F10DPJ-TB |
Description | RL78/D1A EVAL BRD |
Customer Reference | |
Detailed Description | RL78/D1A RL78 RL78 MCU 16-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | RL78 | |
Platform | - | |
Utilized IC / Part | RL78/D1A | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

