
PS9313L-V-AX | |
|---|---|
DigiKey Part Number | 559-PS9313L-V-AXTR-ND - Tape & Reel (TR) 559-PS9313L-V-AXCT-ND - Cut Tape (CT) 559-PS9313L-V-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9313L-V-AX |
Description | OPTOISOLTR 5KV OPEN COLL 6-SDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP |
Datasheet | Datasheet |
Category | Data Rate 1Mbps |
Manufacturer Renesas Electronics Corporation | Propagation Delay tpLH / tpHL (Max) 750ns, 500ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.56V |
Part Status Active | Current - DC Forward (If) (Max) 25mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 20V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 110°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 15kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Input Type DC | Supplier Device Package 6-SDIP |
Output Type Open Collector | Base Product Number |
Current - Output / Channel 15 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,20450 € | 104,09 € |
| 40 | 4,89375 € | 195,75 € |
| 60 | 4,73433 € | 284,06 € |
| 100 | 4,55440 € | 455,44 € |
| 140 | 4,44721 € | 622,61 € |
| 200 | 4,34270 € | 868,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 10 | 5,58000 € | 55,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,12000 € | 7,12 € |
| 10 | 5,12700 € | 51,27 € |
| Unit Price without VAT: | 7,12000 € |
|---|---|
| Unit Price with VAT: | 8,61520 € |

