Logic Output Optoisolator 1Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9313L-E3-AX

DigiKey Part Number
559-PS9313L-E3-AXTR-ND - Tape & Reel (TR)
559-PS9313L-E3-AXCT-ND - Cut Tape (CT)
559-PS9313L-E3-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS9313L-E3-AX
Description
OPTOISOLTR 5KV OPEN COLL 6-SDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 1Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
1Mbps
Manufacturer
Renesas Electronics Corporation
Propagation Delay tpLH / tpHL (Max)
750ns, 500ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.56V
Part Status
Active
Current - DC Forward (If) (Max)
25mA
Number of Channels
1
Voltage - Supply
4.5V ~ 20V
Inputs - Side 1/Side 2
1/0
Operating Temperature
-40°C ~ 110°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
15kV/µs
Package / Case
6-SOIC (0.268", 6.80mm Width)
Input Type
DC
Supplier Device Package
6-SDIP Gull Wing
Output Type
Open Collector
Base Product Number
Current - Output / Channel
15 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 462
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 €3,58 €
102,63900 €26,39 €
1002,08230 €208,23 €
5001,83850 €919,25 €
1.0001,75919 €1.759,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,69211 €3.384,22 €
4.0001,63536 €6.541,44 €
Manufacturers Standard Package
Unit Price without VAT:3,58000 €
Unit Price with VAT:4,33180 €