Isolation Amplifier 1 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8352AL2-V-AX

DigiKey Part Number
559-PS8352AL2-V-AX-ND
Manufacturer
Manufacturer Product Number
PS8352AL2-V-AX
Description
8PIN DIP W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
13.5mA
Mfr
Current - Output / Channel
7.8 mA
Packaging
Strip
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 110°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Differential
Package / Case
8-SOIC (0.268", 6.80mm Width)
-3db Bandwidth
100 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
650 nA
Base Product Number
Voltage - Input Offset
250 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 455
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
115,44000 €15,44 €
2011,66000 €233,20 €
4011,15175 €446,07 €
10010,61540 €1.061,54 €
26010,18523 €2.648,16 €
5009,95076 €4.975,38 €
Manufacturers Standard Package
Unit Price without VAT:15,44000 €
Unit Price with VAT:18,68240 €