
PS8302L2-AX | |
|---|---|
DigiKey Part Number | 559-PS8302L2-AX-ND |
Manufacturer | |
Manufacturer Product Number | PS8302L2-AX |
Description | OPTOISOLTR 5KV 1CH TRANS 6-SDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SDIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 8mA |
Packaging Strip | Voltage - Forward (Vf) (Typ) 1.6V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 110°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 15% @ 16mA | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Turn On / Turn Off Time (Typ) 300ns, 330ns | Supplier Device Package 6-SDIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 € | 6,25 € |
| 20 | 4,40700 € | 88,14 € |
| 100 | 3,83760 € | 383,76 € |
| Unit Price without VAT: | 6,25000 € |
|---|---|
| Unit Price with VAT: | 7,56250 € |

