MPC9449AE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 49
Unit Price: 15,02000 €
Datasheet
Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 3:15 200 MHz 52-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC9449AE

DigiKey Part Number
800-2220-ND
Manufacturer
Manufacturer Product Number
MPC9449AE
Description
IC CLK BUFFER 3:15 200MHZ 52TQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 3:15 200 MHz 52-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Divider, Multiplexer
Number of Circuits
1
Ratio - Input:Output
3:15
Differential - Input:Output
Yes/No
Input
LVCMOS, LVPECL
Output
LVCMOS
Frequency - Max
200 MHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
52-LQFP
Supplier Device Package
52-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types