
M306NNFJGP#U3 | |
|---|---|
DigiKey Part Number | M306NNFJGP#U3-ND |
Manufacturer | |
Manufacturer Product Number | M306NNFJGP#U3 |
Description | IC MCU 16BIT 512KB FLASH 128LQFP |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/6N Microcontroller IC 16-Bit 24MHz 512KB (512K x 8) FLASH 128-LFQFP (14x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 31K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 26x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M16C/60 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 128-LFQFP (14x20) |
Connectivity CANbus, I2C, IEBus, SIO, UART/USART | Package / Case 128-LQFP |
Peripherals DMA, WDT | Base Product Number |
Number of I/O 111 |

