
TW8832S-LB1-CR | |
|---|---|
DigiKey Part Number | TW8832S-LB1-CR-ND |
Manufacturer | |
Manufacturer Product Number | TW8832S-LB1-CR |
Description | IC VIDEO LCD CONTROLLER 80LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Controller IC I2C, Serial, SPI NTSC, PAL, SECAM 80-LQFP (10x10) Package |
Datasheet | Datasheet |
Category | Standards NTSC, PAL, SECAM |
Manufacturer Renesas Electronics Corporation | Control Interface I2C, Serial, SPI |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 80-LQFP |
Part Status Active | Supplier Device Package 80-LQFP (10x10) |
Function Controller | Base Product Number |
Applications Consumer Video |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 € | 9,68 € |
| 10 | 7,35000 € | 73,50 € |
| 25 | 6,78720 € | 169,68 € |
| 160 | 6,01988 € | 963,18 € |
| 320 | 5,82384 € | 1.863,63 € |
| 640 | 5,66320 € | 3.624,45 € |
| 1.120 | 5,55483 € | 6.221,41 € |
| Unit Price without VAT: | 9,68000 € |
|---|---|
| Unit Price with VAT: | 11,71280 € |


