
ISL95825IRZ | |
|---|---|
DigiKey Part Number | ISL95825IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL95825IRZ |
Description | IC REG CTRLR INTEL 1OUT 32QFN |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Controller, Intel VR12.5, VR12.6 Voltage Regulator IC 1 Output 32-QFN (4x4) |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Renesas Electronics Corporation | Voltage - Output 0.5V ~ 2.3V |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-VFQFN Exposed Pad |
Applications Controller, Intel VR12.5, VR12.6 | Supplier Device Package 32-QFN (4x4) |
Voltage - Input 4.5V ~ 28V | Base Product Number |

