
ISL9238CHRTZ-T | |
|---|---|
DigiKey Part Number | 20-ISL9238CHRTZ-TTR-ND - Tape & Reel (TR) 20-ISL9238CHRTZ-TCT-ND - Cut Tape (CT) 20-ISL9238CHRTZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9238CHRTZ-T |
Description | IC BATT CHG LI-ION 2-4CEL 32TQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 32-TQFN (4x4) |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Over Temperature |
Manufacturer Renesas Electronics Corporation | Battery Pack Voltage 2.4V ~ 18.304V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 23.4V |
Part Status Active | Interface I2C, SMBus |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 2 ~ 4 | Package / Case 32-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 32-TQFN (4x4) |
Programmable Features Current | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL9538BHRTZ-T | Renesas Electronics Corporation | 5.849 | 20-ISL9538BHRTZ-TCT-ND | 6,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| 10 | 5,60200 € | 56,02 € |
| 25 | 5,15400 € | 128,85 € |
| 100 | 4,66970 € | 466,97 € |
| 250 | 4,44140 € | 1.110,35 € |
| 500 | 4,33016 € | 2.165,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 3,98748 € | 23.924,88 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 9,01450 € |

