
ISL9105IRZ-T | |
|---|---|
DigiKey Part Number | ISL9105IRZ-TTR-ND - Tape & Reel (TR) ISL9105IRZ-TCT-ND - Cut Tape (CT) ISL9105IRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9105IRZ-T |
Description | IC REG BUCK ADJ 600MA 8DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL9105IRZ-T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (2x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,92200 € | 19,22 € |
| 25 | 1,75920 € | 43,98 € |
| 100 | 1,58110 € | 158,11 € |
| 250 | 1,49612 € | 374,03 € |
| 500 | 1,44490 € | 722,45 € |
| 1.000 | 1,40274 € | 1.402,74 € |
| 2.500 | 1,35824 € | 3.395,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,47900 € | 8.874,00 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,10970 € |

