Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL90810UIU8

DigiKey Part Number
ISL90810UIU8-ND
Manufacturer
Manufacturer Product Number
ISL90810UIU8
Description
IC DIG POT 50K 8-MSOP
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL90810UIU8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
Renesas Electronics Corporation
Memory Type
Volatile
Series
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tube
Tolerance
±20%
Part Status
Obsolete
Temperature Coefficient (Typ)
±35ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-MSOP
Configuration
Potentiometer
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Number of Taps
256
Resistance - Wiper (Ohms) (Typ)
70
Resistance (Ohms)
50k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.