


ISL9014AIRNNZ-T | |
|---|---|
DigiKey Part Number | ISL9014AIRNNZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL9014AIRNNZ-T |
Description | IC REG LINEAR 3.3V/3.3V 10DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9014AIRNNZ-T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 60 µA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V, 3.3V | Supplier Device Package 10-DFN (3x3) |
Voltage Dropout (Max) 0.2V @ 150mA, 0.325V @ 300mA | Base Product Number |

