Direct
Similar
Similar
Similar

ISL84544IB | |
|---|---|
DigiKey Part Number | ISL84544IB-ND |
Manufacturer | |
Manufacturer Product Number | ISL84544IB |
Description | IC SWITCH SPDT X 1 60OHM 8SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 60Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL84544IB Models |
Category | Switch Time (Ton, Toff) (Max) 100ns, 75ns |
Manufacturer Renesas Electronics Corporation | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPDT | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 60Ohm | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 800mOhm | Supplier Device Package 8-SOIC |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL84544IBZ | Renesas Electronics Corporation | 567 | ISL84544IBZ-ND | 2,01000 € | Direct |
| MAX4544CSA+ | Analog Devices Inc./Maxim Integrated | 377 | MAX4544CSA+-ND | 2,79000 € | Similar |
| MAX4544CSA+T | Analog Devices Inc./Maxim Integrated | 1.802 | 175-MAX4544CSA+TCT-ND | 2,79000 € | Similar |
| MAX4544ESA+T | Analog Devices Inc./Maxim Integrated | 2.596 | MAX4544ESA+TCT-ND | 2,92000 € | Similar |



