Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL81485IU-T | |
|---|---|
DigiKey Part Number | ISL81485IU-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL81485IU-T |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL81485IU-T Models |
Category | Receiver Hysteresis 40 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 30Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1485ARMZ | Analog Devices Inc. | 205 | ADM1485ARMZ-ND | 4,39000 € | Similar |
| ADM1485ARMZ-REEL | Analog Devices Inc. | 0 | ADM1485ARMZ-REELTR-ND | 2,42076 € | Similar |
| ADM1485ARMZ-REEL7 | Analog Devices Inc. | 569 | ADM1485ARMZ-REEL7CT-ND | 4,39000 € | Similar |
| ADM485ARMZ | Analog Devices Inc. | 83 | 505-ADM485ARMZ-ND | 3,21000 € | Similar |
| ADM485ARMZ-REEL | Analog Devices Inc. | 3.412 | 505-ADM485ARMZ-REELCT-ND | 3,21000 € | Similar |



