MFR Recommended

ISL8106CRZ-T | |
|---|---|
DigiKey Part Number | ISL8106CRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL8106CRZ-T |
Description | IC REG CTRLR BUCK 16QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL8106CRZ-T Models |
Category | Voltage - Supply (Vcc/Vdd) 7V ~ 25V |
Manufacturer Renesas Electronics Corporation | Frequency - Switching 200kHz ~ 600kHz |
Series | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync No |
Part Status Obsolete | Control Features Current Limit, Enable, Frequency Control, Power Good |
Output Type Transistor Driver | Operating Temperature 0°C ~ 70°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 16-VQFN Exposed Pad |
Topology Buck | Supplier Device Package 16-QFN (4x4) |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL8117FRZ-T | Renesas Electronics Corporation | 0 | ISL8117FRZ-T-ND | 2,24901 € | MFR Recommended |


