Half-Bridge Gate Driver IC Non-Inverting 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6614ACBZ

DigiKey Part Number
ISL6614ACBZ-ND
Manufacturer
Manufacturer Product Number
ISL6614ACBZ
Description
IC GATE DRVR HALF-BRIDGE 14SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL6614ACBZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output (Source, Sink)
1.25A, 2A
Manufacturer
Renesas Electronics Corporation
Input Type
Non-Inverting
Packaging
Tube
High Side Voltage - Max (Bootstrap)
36 V
Part Status
Obsolete
Rise / Fall Time (Typ)
26ns, 18ns
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 125°C (TJ)
Driven Configuration
Half-Bridge
Mounting Type
Surface Mount
Channel Type
Synchronous
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Drivers
4
Supplier Device Package
14-SOIC
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
10.8V ~ 13.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 967
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,05000 €4,05 €
102,95900 €29,59 €
502,54380 €127,19 €
1002,41760 €241,76 €
2502,28552 €571,38 €
5002,20640 €1.103,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,05000 €
Unit Price with VAT:4,90050 €