
ISL6431CB | |
|---|---|
DigiKey Part Number | ISL6431CB-ND |
Manufacturer | |
Manufacturer Product Number | ISL6431CB |
Description | IC REG CTRLR BUCK 8SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
EDA/CAD Models | ISL6431CB Models |
Category | Frequency - Switching 300kHz |
Manufacturer Renesas Electronics Corporation | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Phase Control |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,72900 € | 17,29 € |
| 98 | 1,38929 € | 136,15 € |
| 196 | 1,32408 € | 259,52 € |
| 294 | 1,29156 € | 379,72 € |
| 588 | 1,24410 € | 731,53 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,91610 € |

