
ISL6423BEVEZ | |
|---|---|
DigiKey Part Number | ISL6423BEVEZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6423BEVEZ |
Description | IC REG CONV SATELL 1OUT 28TSSOP |
Customer Reference | |
Detailed Description | - Converter, Satellite Set-Top Box Designs Voltage Regulator IC 1 Output 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6423BEVEZ Models |
Category | Voltage - Output 13.3V ~ 18.3V, 14.3V ~ 19.3V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -20°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Applications Converter, Satellite Set-Top Box Designs | Supplier Device Package 28-TSSOP-EP |
Voltage - Input 8V ~ 14V | Base Product Number |
Number of Outputs 1 |

