
ISL6364CRZ-T | |
|---|---|
DigiKey Part Number | ISL6364CRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6364CRZ-T |
Description | IC REG IMVP-7 VR12 2OUT 48QFN |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP-7, VR12™ Voltage Regulator IC 2 Output 48-QFN (6x6) |
Datasheet | Datasheet |
Category | Voltage - Output 0.25V ~ 1.52V |
Manufacturer Renesas Electronics Corporation | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-VFQFN Exposed Pad |
Applications Controller, Intel IMVP-7, VR12™ | Supplier Device Package 48-QFN (6x6) |
Voltage - Input 4.75V ~ 5.25V | Base Product Number |
Number of Outputs 2 |

