


ISL6334AIRZ | |
|---|---|
DigiKey Part Number | ISL6334AIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6334AIRZ |
Description | IC REG CTRLR VR11.1 1OUT 40QFN |
Customer Reference | |
Detailed Description | - Controller, Intel VR11.1 Voltage Regulator IC 1 Output 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6334AIRZ Models |
Category | Voltage - Output 0.5V ~ 1.6V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-VFQFN Exposed Pad |
Applications Controller, Intel VR11.1 | Supplier Device Package 40-QFN (6x6) |
Voltage - Input 3V ~ 12V | Base Product Number |
Number of Outputs 1 |

