- Controller, Intel IMVP-6.5™ Voltage Regulator IC 1 Output 40-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL62883CIRTZ-T

DigiKey Part Number
ISL62883CIRTZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL62883CIRTZ-T
Description
IC REG CTRL IMVP-6.5 1OUT 40TQFN
Customer Reference
Detailed Description
- Controller, Intel IMVP-6.5™ Voltage Regulator IC 1 Output 40-TQFN (5x5)
EDA/CAD Models
ISL62883CIRTZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.013V ~ 1.5V
Manufacturer
Renesas Electronics Corporation
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
40-VFQFN Exposed Pad
Applications
Controller, Intel IMVP-6.5™
Supplier Device Package
40-TQFN (5x5)
Voltage - Input
5V ~ 21V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types