
ISL62772IRTZ | |
|---|---|
DigiKey Part Number | 20-ISL62772IRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL62772IRTZ |
Description | MULTIPHASE PWM 2+1 CONTROLLER FO |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Controller, AMD Fusion™ SVI 2.0 CPU GPU Voltage Regulator IC 2 Output 48-QFN (6x6) |
Category | Number of Outputs 2 |
Manufacturer Renesas Electronics Corporation | Voltage - Output 0.006V ~ 1.55V |
Series | Operating Temperature -10°C ~ 100°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 48-VFQFN Exposed Pad |
Applications Controller, AMD Fusion™ SVI 2.0 CPU GPU | Supplier Device Package 48-QFN (6x6) |
Voltage - Input 4.5V ~ 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 5,18304 € | 2.539,69 € |
| Unit Price without VAT: | 5,18304 € |
|---|---|
| Unit Price with VAT: | 6,27148 € |

