
ISL6267HRZ | |
|---|---|
DigiKey Part Number | ISL6267HRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6267HRZ |
Description | IC REG CTRLR MULTIPH 2OUT 48QFN |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Controller, AMD Fusion™ CPU GPU Voltage Regulator IC 2 Output 48-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6267HRZ Models |
Category | Number of Outputs 2 |
Manufacturer Renesas Electronics Corporation | Voltage - Output 0.013V ~ 1.55V |
Series | Operating Temperature -10°C ~ 100°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-VFQFN Exposed Pad |
Applications Controller, AMD Fusion™ CPU GPU | Supplier Device Package 48-QFN (6x6) |
Voltage - Input 4.5V ~ 25V | Base Product Number |

