
ISL6208IRZ-T | |
|---|---|
DigiKey Part Number | ISL6208IRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6208IRZ-T |
Description | IC GATE DRVR HALF-BRIDGE 8QFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6208IRZ-T Models |
Category | Logic Voltage - VIL, VIH 0.5V, 2V |
Manufacturer Renesas Electronics Corporation | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 33 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 8ns, 8ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-VQFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-QFN (3x3) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |

