
ISL6208CBZ-T | |
|---|---|
DigiKey Part Number | ISL6208CBZ-TTR-ND - Tape & Reel (TR) ISL6208CBZ-TCT-ND - Cut Tape (CT) ISL6208CBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL6208CBZ-T |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL6208CBZ-T Models |
Category | Logic Voltage - VIL, VIH 0.5V, 2V |
Manufacturer Renesas Electronics Corporation | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 33 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 8ns, 8ns |
Driven Configuration Half-Bridge | Operating Temperature -10°C ~ 125°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |

