Similar
Similar
Similar

ISL55004IB-T13 | |
|---|---|
DigiKey Part Number | ISL55004IB-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL55004IB-T13 |
Description | IC OPAMP VFB 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL55004IB-T13 Models |
Category | Voltage - Input Offset 1.2 mV |
Mfr | Current - Supply 8.5mA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 140 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Slew Rate 300V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 70 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 200 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 600 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP4177ARZ-REEL | Analog Devices Inc. | 0 | OP4177ARZ-REELCT-ND | 12,17000 € | Similar |
| OPA4137U | Rochester Electronics, LLC | 3 | 2156-OPA4137U-ND | 4,44000 € | Similar |
| OPA4137U/2K5 | Texas Instruments | 2.047 | 296-29363-1-ND | 4,10000 € | Similar |
| OPA4137UA | Texas Instruments | 123 | OPA4137UA-ND | 3,61000 € | Similar |
| OPA4137UA/2K5 | Texas Instruments | 6.482 | 296-29280-1-ND | 3,13000 € | Similar |



