
ISL54048IRUZ-T | |
|---|---|
DigiKey Part Number | ISL54048IRUZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL54048IRUZ-T |
Description | IC SW SPST-NOX2 300MOHM 10UTQFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 300mOhm (Typ) 10-UTQFN (1.8x1.4) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 40ns, 20ns |
Manufacturer Renesas Electronics Corporation | Charge Injection 170pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 62pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NO | Crosstalk -85dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 300mOhm (Typ) | Package / Case 10-UFQFN |
Channel-to-Channel Matching (ΔRon) 60mOhm | Supplier Device Package 10-UTQFN (1.8x1.4) |
Voltage - Supply, Single (V+) 1.65V ~ 4.5V | Base Product Number |

