
ISL5121IH-T | |
|---|---|
DigiKey Part Number | ISL5121IH-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL5121IH-T |
Description | IC SWITCH SPST-NCX2 20OHM SOT23 |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 20Ohm SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | ISL5121IH-T Models |
Category | Switch Time (Ton, Toff) (Max) 35ns, 30ns |
Manufacturer Renesas Electronics Corporation | Charge Injection 5pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NC | Crosstalk -105dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 20Ohm | Package / Case SOT-23-8 |
Channel-to-Channel Matching (ΔRon) 800mOhm | Supplier Device Package SOT-23-8 |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Base Product Number |

