Similar
Similar

ISL5121CBZ | |
|---|---|
DigiKey Part Number | ISL5121CBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL5121CBZ |
Description | IC SWITCH SPST-NCX2 20OHM 8SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 20Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL5121CBZ Models |
Category | Switch Time (Ton, Toff) (Max) 35ns, 30ns |
Manufacturer Renesas Electronics Corporation | Charge Injection 5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NC | Crosstalk -105dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 20Ohm | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 800mOhm | Supplier Device Package 8-SOIC |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4542ESA+ | Analog Devices Inc./Maxim Integrated | 22 | MAX4542ESA+-ND | 2,92000 € | Similar |
| MAX4542ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4542ESA+T-ND | 1,70150 € | Similar |


