3 Circuit IC Switch 2:1 50Ohm 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Circuit IC Switch 2:1 50Ohm 20-QFN (4x4)
20-QFN, L20.4X4 PKG

ISL43231IR-T

DigiKey Part Number
ISL43231IR-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL43231IR-T
Description
IC SWITCH SPDT X 3 50OHM 20QFN
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 50Ohm 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL43231IR-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
35ns, 22ns (Typ)
Manufacturer
Renesas Electronics Corporation
Charge Injection
0.3pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
3pF, 9pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
2pA (Typ)
Switch Circuit
SPDT
Crosstalk
-110dB @ 100kHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
50Ohm
Package / Case
20-VFQFN Exposed Pad
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Supplier Device Package
20-QFN (4x4)
Voltage - Supply, Single (V+)
2.7V ~ 12V
Base Product Number
Voltage - Supply, Dual (V±)
±2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types