Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL43110IH-T | |
|---|---|
DigiKey Part Number | ISL43110IHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL43110IH-T |
Description | IC SWITCH SPST-NO X 1 10OHM 5SOT |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 5-SOT |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 80ns, 50ns |
Manufacturer Renesas Electronics Corporation | Charge Injection 8pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 15pF, 15pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 10Ohm | Supplier Device Package 5-SOT |
Voltage - Supply, Single (V+) 2.4V ~ 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL43110IHZ-T | Renesas Electronics Corporation | 4.072 | 20-ISL43110IHZ-TCT-ND | 1,76000 € | Direct |
| 74AHC1G66GV,125 | Nexperia USA Inc. | 22.601 | 1727-6763-1-ND | 0,10000 € | Similar |
| 74AHCT1G66GV,125 | Nexperia USA Inc. | 1.925 | 1727-6785-1-ND | 0,14000 € | Similar |
| 74HC1G66GV,125 | Nexperia USA Inc. | 3.031 | 1727-6907-1-ND | 0,14000 € | Similar |
| 74HC1G66GV-Q100H | Nexperia USA Inc. | 3.173 | 1727-7927-1-ND | 0,19000 € | Similar |






