Parametric Equivalent

ISL4260EIR-T | |
|---|---|
DigiKey Part Number | ISL4260EIR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL4260EIR-T |
Description | IC TRANSCEIVER FULL 3/2 32QFN |
Customer Reference | |
Detailed Description | 3/2 Transceiver Full RS232 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL4260EIR-T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 32-VFQFN Exposed Pad |
Number of Drivers/Receivers 3/2 | Supplier Device Package 32-QFN (5x5) |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL4260EIRZ-T | Renesas Electronics Corporation | 0 | ISL4260EIRZ-TTR-ND | 4,17522 € | Parametric Equivalent |


