MFR Recommended
Parametric Equivalent
Parametric Equivalent



ISL41387IRZ-T | |
|---|---|
DigiKey Part Number | ISL41387IRZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL41387IRZ-T |
Description | IC TRANSCEIVER FULL 2/2 40QFN |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232, RS422, RS485 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL41387IRZ-T Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 20Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232, RS422, RS485 | Package / Case 40-VFQFN Exposed Pad |
Number of Drivers/Receivers 2/2 | Supplier Device Package 40-QFN (6x6) |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3331IRZ-T | Renesas Electronics Corporation | 0 | ISL3331IRZ-T-ND | 5,30083 € | MFR Recommended |
| ISL41334IRZ-T | Renesas Electronics Corporation | 0 | ISL41334IRZ-TCT-ND | 8,88000 € | Parametric Equivalent |
| ISL41334IRZ-T7A | Renesas Electronics Corporation | 82 | ISL41334IRZ-T7ACT-ND | 11,23000 € | Parametric Equivalent |


