Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISL32437EIUZ | |
|---|---|
DigiKey Part Number | ISL32437EIUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL32437EIUZ |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL32437EIUZ Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL32432EIUZ | Renesas Electronics Corporation | 815 | ISL32432EIUZ-ND | 4,60000 € | Parametric Equivalent |
| ISL32452EIUZ | Renesas Electronics Corporation | 2.783 | ISL32452EIUZ-ND | 5,39000 € | Parametric Equivalent |
| ISL32457EIUZ | Renesas Electronics Corporation | 0 | ISL32457EIUZ-ND | 3,87180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,28520 € | 1.642,60 € |
| Unit Price without VAT: | 3,28520 € |
|---|---|
| Unit Price with VAT: | 3,97509 € |


