
ISL31492EIRTZ-T | |
|---|---|
DigiKey Part Number | ISL31492EIRTZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL31492EIRTZ-T |
Description | IC TRANSCEIVER HALF 1/1 8TDFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL31492EIRTZ-T Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-WDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-TDFN (3x3) |
Duplex Half | Base Product Number |

