ISL3035EIRTZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.877
Unit Price: 2,40000 €
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3035EIRTZ-T

DigiKey Part Number
ISL3035EIRTZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL3035EIRTZ-T
Description
IC XLTR VL BIDIR 16-TQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL3035EIRTZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
2.2 V ~ 3.6 V
Manufacturer
Renesas Electronics Corporation
Output Type
Open Drain, Push-Pull
Packaging
Tape & Reel (TR)
Data Rate
100Mbps
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-WFQFN Exposed Pad
Channels per Circuit
6
Supplier Device Package
16-TQFN (3x3)
Voltage - VCCA
1.35 V ~ 3.2 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL3034EIRTZ-TRenesas Electronics Corporation1.877ISL3034EIRTZ-TCT-ND2,40000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types