


ISL28430CBZ | |
|---|---|
DigiKey Part Number | ISL28430CBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL28430CBZ |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL28430CBZ Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 20µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 250 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,58100 € | 25,81 € |
| 55 | 2,19545 € | 120,75 € |
| 110 | 2,08627 € | 229,49 € |
| 275 | 1,97196 € | 542,29 € |
| 550 | 1,90353 € | 1.046,94 € |
| 1.045 | 1,85125 € | 1.934,56 € |
| 2.530 | 1,79332 € | 4.537,10 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,28340 € |

