
ISL28278FAZ | |
|---|---|
DigiKey Part Number | ISL28278FAZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL28278FAZ |
Description | IC OPAMP GP 2 CIRCUIT 16QSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL28278FAZ Models |
Category | Voltage - Input Offset 0.2 µV |
Mfr | Current - Supply 120µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 31 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Gain Bandwidth Product 300 kHz | Supplier Device Package 16-QSOP |
Current - Input Bias 10 pA | Base Product Number |

