
ISL28134SOICEVAL1Z | |
|---|---|
DigiKey Part Number | ISL28134SOICEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL28134SOICEVAL1Z |
Description | EVAL BOARD FOR ISL28134 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ISL28134 - 1 - Single Channels per IC Chopper (Zero-Drift) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Slew Rate 1.5V/µs |
Manufacturer Renesas Electronics Corporation | Gain Bandwidth Product 3.5MHz |
Packaging Box | Current - Output / Channel 65mA |
Part Status Active | Current - Supply (Main IC) 675µA |
Channels per IC 1 - Single | Utilized IC / Part ISL28134 |
Amplifier Type Chopper (Zero-Drift) | Contents Board(s) |
Output Type Single-Ended, Rail-to-Rail | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,70000 € | 45,70 € |
| Unit Price without VAT: | 45,70000 € |
|---|---|
| Unit Price with VAT: | 55,29700 € |

