Similar
Similar



ISL28107FBZ | |
|---|---|
DigiKey Part Number | ISL28107FBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL28107FBZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL28107FBZ Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 210µA |
Packaging Tube | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 0.32V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP1177ARZ | Analog Devices Inc. | 2.811 | 505-OP1177ARZ-ND | 2,49000 € | Similar |
| OP1177ARZ-REEL | Analog Devices Inc. | 3.342 | OP1177ARZ-REELCT-ND | 2,49000 € | Similar |
| OP1177ARZ-REEL7 | Analog Devices Inc. | 5.131 | OP1177ARZ-REEL7CT-ND | 2,49000 € | Similar |


