
ISL2110ABZ-T | |
|---|---|
DigiKey Part Number | ISL2110ABZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL2110ABZ-T |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL2110ABZ-T Models |
Category | Logic Voltage - VIL, VIH 3.7V, 7.4V |
Manufacturer Renesas Electronics Corporation | Current - Peak Output (Source, Sink) 3A, 4A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 114 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 9ns, 7.5ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 8V ~ 14V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,44226 € | 17.211,30 € |
| Unit Price without VAT: | 3,44226 € |
|---|---|
| Unit Price with VAT: | 4,16513 € |

