Similar

ISL21007DFB825Z | |
|---|---|
DigiKey Part Number | ISL21007DFB825Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL21007DFB825Z |
Description | IC VREF SERIES 0.16% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.16% 5 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL21007DFB825Z Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Renesas Electronics Corporation | Noise - 0.1Hz to 10Hz 4.5µVp-p |
Series | Voltage - Input 2.7V ~ 5.5V |
Packaging Tube | Current - Supply 150µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Current - Output 5 mA | Base Product Number |
Tolerance ±0.16% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF5025AID | Texas Instruments | 1.621 | 296-22203-5-ND | 3,65000 € | Similar |


