I/O Expander 24 Parallel 44-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I/O Expander 24 Parallel 44-MQFP (10x10)
44-MQFP, Q44.10X10 PKG

IQ82C55A

DigiKey Part Number
IQ82C55A-ND
Manufacturer
Manufacturer Product Number
IQ82C55A
Description
IC XPNDR PARALLEL 44MQFP
Customer Reference
Detailed Description
I/O Expander 24 Parallel 44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
IQ82C55A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Renesas Electronics Corporation
Current - Output Source/Sink
2.5mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Number of I/O
24
Package / Case
44-QFP
Interface
Parallel
Supplier Device Package
44-MQFP (10x10)
Interrupt Output
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types