
IDT821054APF8 | |
|---|---|
DigiKey Part Number | IDT821054APF8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDT821054APF8 |
Description | IC PCM CODEC QUAD MPI 64-TQFP |
Customer Reference | |
Detailed Description | PCM, Filter Interface PCM Audio Interface 64-TQFP (14x14) |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 4.75V ~ 5.25V |
Manufacturer Renesas Electronics Corporation | Voltage - Supply, Digital 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type PCM, Filter | Package / Case 64-LQFP |
Data Interface PCM Audio Interface | Supplier Device Package 64-TQFP (14x14) |
Number of ADCs / DACs 4 / 4 | Base Product Number |
Sigma Delta No |

